
MDP16031K00FE04 | |
---|---|
DigiKey Part Number | MDP1.0KE-ND |
Manufacturer | |
Manufacturer Product Number | MDP16031K00FE04 |
Description | RES ARRAY 8 RES 1K OHM 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±1% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.850" L x 0.250" W (21.59mm x 6.35mm) | |
Height - Seated (Max) | 0.155" (3.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.67000 | $23.67 |
10 | $16.49200 | $164.92 |
25 | $14.54960 | $363.74 |
50 | $13.33400 | $666.70 |
100 | $12.30090 | $1,230.09 |
250 | $11.16992 | $2,792.48 |
500 | $10.46268 | $5,231.34 |
1,000 | $9.86215 | $9,862.15 |
Unit Price without GST: | $23.67000 |
---|---|
Unit Price with GST: | $27.22050 |