MR102350R00TAE66 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: $16.80000
Datasheet
MR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR102350R00TAE66

DigiKey Part Number
MR102-350-.01-ND
Manufacturer
Manufacturer Product Number
MR102350R00TAE66
Description
RES 350 OHM 0.175W 0.01% AXIAL
Customer Reference
Detailed Description
350 Ohms ±0.01% 0.175W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 145°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.375" L (4.75mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.