O256Y064BxPP3N0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O256Y064BSPP3N0000

DigiKey Part Number
541-O256Y064BSPP3N0000-ND
Manufacturer
Manufacturer Product Number
O256Y064BSPP3N0000
Description
GRAPHIC DISPLAY - - -
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Display Type
-
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
-
Backlight
-
Dot Pixels
-
Interface
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$116.72000$116.72
10$97.25700$972.57
100$86.05240$8,605.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$116.72000
Unit Price with GST:$134.22800