RCP0603W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603W50R0GEB

DigiKey Part Number
541-2655-2-ND - Tape & Reel (TR)
541-2655-1-ND - Cut Tape (CT)
541-2655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP0603W50R0GEB
Description
RES SMD 50 OHM 2% 1.5W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603W50R0GEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,405
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.69900$16.99
25$1.57520$39.38
50$1.49000$74.50
100$1.45480$145.48
250$1.31816$329.54
500$1.25574$627.87
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45439$1,454.39
2,000$1.35893$2,717.86
3,000$1.12094$3,362.82
Manufacturers Standard Package
Unit Price without GST:$2.04000
Unit Price with GST:$2.34600