
RCS08051M50FKEA | |
---|---|
DigiKey Part Number | 541-RCS08051M50FKEATR-ND - Tape & Reel (TR) 541-RCS08051M50FKEACT-ND - Cut Tape (CT) 541-RCS08051M50FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051M50FKEA |
Description | RCS0805 100 1M5 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.18200 | $1.82 |
25 | $0.14360 | $3.59 |
50 | $0.12220 | $6.11 |
100 | $0.10530 | $10.53 |
250 | $0.08828 | $22.07 |
500 | $0.07848 | $39.24 |
1,000 | $0.07069 | $70.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05943 | $297.15 |
10,000 | $0.05574 | $557.40 |
15,000 | $0.05394 | $809.10 |
25,000 | $0.05199 | $1,299.75 |
35,000 | $0.05088 | $1,780.80 |
50,000 | $0.04982 | $2,491.00 |
60,000 | $0.04933 | $2,959.80 |
120,000 | $0.04770 | $5,724.00 |
125,000 | $0.04762 | $5,952.50 |
Unit Price without GST: | $0.35000 |
---|---|
Unit Price with GST: | $0.40250 |