
RCS0805221RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805221RFKEATR-ND - Tape & Reel (TR) 541-RCS0805221RFKEACT-ND - Cut Tape (CT) 541-RCS0805221RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805221RFKEA |
Description | RES SMD 221 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805221RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18200 | $1.82 |
| 25 | $0.14360 | $3.59 |
| 50 | $0.12220 | $6.11 |
| 100 | $0.10530 | $10.53 |
| 250 | $0.08828 | $22.07 |
| 500 | $0.07848 | $39.24 |
| 1,000 | $0.07069 | $70.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05943 | $297.15 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.40250 |

