RCS_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120622K1FKEA

DigiKey Part Number
541-RCS120622K1FKEATR-ND - Tape & Reel (TR)
541-RCS120622K1FKEACT-ND - Cut Tape (CT)
541-RCS120622K1FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120622K1FKEA
Description
RCS1206 100 22K1 1% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,356
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.21700$2.17
25$0.17360$4.34
50$0.14840$7.42
100$0.12880$12.88
250$0.10904$27.26
500$0.09762$48.81
1,000$0.08858$88.58
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07561$378.05
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300