
RCS1206270RFKEA | |
|---|---|
DigiKey Part Number | 541-10607-2-ND - Tape & Reel (TR) 541-10607-1-ND - Cut Tape (CT) 541-10607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206270RFKEA |
Description | RCS1206 100 270R 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206270RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.17360 | $4.34 |
| 50 | $0.14840 | $7.42 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.10520 | $26.30 |
| 500 | $0.09762 | $48.81 |
| 1,000 | $0.08858 | $88.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07592 | $379.60 |
| 10,000 | $0.07132 | $713.20 |
| 15,000 | $0.06409 | $961.35 |
| 25,000 | $0.05418 | $1,354.50 |
| 35,000 | $0.05399 | $1,889.65 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |

