
RCS120649R9FKEA | |
---|---|
DigiKey Part Number | 541-10653-2-ND - Tape & Reel (TR) 541-10653-1-ND - Cut Tape (CT) 541-10653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120649R9FKEA |
Description | RCS1206 100 49R9 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120649R9FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.21700 | $2.17 |
25 | $0.17360 | $4.34 |
50 | $0.14840 | $7.42 |
100 | $0.12880 | $12.88 |
250 | $0.10904 | $27.26 |
500 | $0.09762 | $48.81 |
1,000 | $0.08858 | $88.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07592 | $379.60 |
10,000 | $0.07132 | $713.20 |
15,000 | $0.06923 | $1,038.45 |
25,000 | $0.06565 | $1,641.25 |
35,000 | $0.06448 | $2,256.80 |
50,000 | $0.06332 | $3,166.00 |
60,000 | $0.06322 | $3,793.20 |
120,000 | $0.06197 | $7,436.40 |
125,000 | $0.06187 | $7,733.75 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |