
RCV1206750KFKEAAT | |
|---|---|
DigiKey Part Number | 541-RCV1206750KFKEAATTR-ND - Tape & Reel (TR) 541-RCV1206750KFKEAATCT-ND - Cut Tape (CT) 541-RCV1206750KFKEAATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206750KFKEAAT |
Description | RCV1206-AT 100 750K 1% ET1 E3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.16960 | $8.48 |
| 100 | $0.14360 | $14.36 |
| 250 | $0.12544 | $31.36 |
| 500 | $0.11344 | $56.72 |
| 1,000 | $0.10345 | $103.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08920 | $446.00 |
| 10,000 | $0.08365 | $836.50 |
| 15,000 | $0.07944 | $1,191.60 |
| 25,000 | $0.07520 | $1,880.00 |
| 35,000 | $0.07496 | $2,623.60 |
| 50,000 | $0.07472 | $3,736.00 |
| 60,000 | $0.07461 | $4,476.60 |
| 120,000 | $0.07407 | $8,888.40 |
| 125,000 | $0.07396 | $9,245.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.52900 |

