
PTN0603E1002BBTF | |
|---|---|
DigiKey Part Number | 764-PTN0603E1002BBTFTR-ND - Tape & Reel (TR) 764-PTN0603E1002BBTFCT-ND - Cut Tape (CT) 764-PTN0603E1002BBTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E1002BBTF |
Description | PTN0603 25PPM 10K 0.1% B TF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.66200 | $16.55 |
| 50 | $0.57760 | $28.88 |
| 100 | $0.54380 | $54.38 |
| 250 | $0.51084 | $127.71 |
| 500 | $0.48656 | $243.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48420 | $2,421.00 |
| 10,000 | $0.46741 | $4,674.10 |
| 15,000 | $0.45077 | $6,761.55 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.95450 |

