RLR05C1211FSRSL19 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.76269
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.79792
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.09842
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.29836
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.81865
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.90029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.81865
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.90029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.69777
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.84342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.51642
Datasheet
Military, MIL-PRF-39017, RLR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1211FSRSL19

DigiKey Part Number
541-RLR05C1211FSRSL19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR05C1211FSRSL19
Description
RES 1.21K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.95804$1,979.02
Unit Price without GST:$3.95804
Unit Price with GST:$4.55175