
RN60D6810FB14 | |
---|---|
DigiKey Part Number | RN60D6810FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D6810FB14 |
Description | RES 681 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D6810FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.19000 | $14.19 |
10 | $9.72800 | $97.28 |
25 | $8.52400 | $213.10 |
50 | $7.76940 | $388.47 |
100 | $7.12820 | $712.82 |
300 | $6.30360 | $1,891.08 |
500 | $5.98704 | $2,993.52 |
1,000 | $5.61414 | $5,614.14 |
Unit Price without GST: | $14.19000 |
---|---|
Unit Price with GST: | $16.31850 |