RNR50H1003BSR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $4.25593
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.49676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.88490
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.63048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.63047
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.57285
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.38420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.62280
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.04888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.04888
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.49830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.54620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,068
Unit Price: $11.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.18299
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1003BSR36

DigiKey Part Number
RNR50H1003BSR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H1003BSR36
Description
RES 100K OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H1003BSR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.25593$21,279.65
Manufacturers Standard Package
Unit Price without GST:$4.25593
Unit Price with GST:$4.89432