RNR55K1502FSB1465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.23900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.34080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.17130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.38640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.54380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.30660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 623
Unit Price: $8.69000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.99870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.93610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.07906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.74930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.04537
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.52320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.05182
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1502FSB1465

DigiKey Part Number
541-RNR55K1502FSB1465-ND
Manufacturer
Manufacturer Product Number
RNR55K1502FSB1465
Description
RES 15K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1,000$3.43647$3,436.47
Unit Price without GST:$3.43647
Unit Price with GST:$3.95194