
RS01A2R400FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A2R400FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A2R400FE12 |
Description | RS-1A 2.4 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.09400 | $50.94 |
| 25 | $4.42720 | $110.68 |
| 50 | $4.00920 | $200.46 |
| 100 | $3.65390 | $365.39 |
| 300 | $3.19660 | $958.98 |
| 500 | $3.02102 | $1,510.51 |
| 1,000 | $2.81416 | $2,814.16 |
| 5,000 | $2.44618 | $12,230.90 |
| Unit Price without GST: | $7.56000 |
|---|---|
| Unit Price with GST: | $8.69400 |

