TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPU e3 Series
TNPU0603

TNPU060347K5BZEN00

DigiKey Part Number
541-TNPU060347K5BZEN00TR-ND - Tape & Reel (TR)
541-TNPU060347K5BZEN00CT-ND - Cut Tape (CT)
541-TNPU060347K5BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060347K5BZEN00
Description
RES SMD 47.5KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU060347K5BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.24000$3.24
10$2.67800$26.78
25$2.48520$62.13
50$2.35200$117.60
100$2.23030$223.03
250$2.08668$521.67
500$1.99090$995.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.03891$2,038.91
2,000$1.95797$3,915.94
3,000$1.91515$5,745.45
5,000$1.86563$9,328.15
7,000$1.83556$12,848.92
10,000$1.80576$18,057.60
Manufacturers Standard Package
Unit Price without GST:$3.24000
Unit Price with GST:$3.72600