


TNPU060347K5BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060347K5BZEN00TR-ND - Tape & Reel (TR) 541-TNPU060347K5BZEN00CT-ND - Cut Tape (CT) 541-TNPU060347K5BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060347K5BZEN00 |
Description | RES SMD 47.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060347K5BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.67800 | $26.78 |
| 25 | $2.48520 | $62.13 |
| 50 | $2.35200 | $117.60 |
| 100 | $2.23030 | $223.03 |
| 250 | $2.08668 | $521.67 |
| 500 | $1.99090 | $995.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.03891 | $2,038.91 |
| 2,000 | $1.95797 | $3,915.94 |
| 3,000 | $1.91515 | $5,745.45 |
| 5,000 | $1.86563 | $9,328.15 |
| 7,000 | $1.83556 | $12,848.92 |
| 10,000 | $1.80576 | $18,057.60 |
| Unit Price without GST: | $3.24000 |
|---|---|
| Unit Price with GST: | $3.72600 |

