
TNPU0805500RAZEN00 | |
|---|---|
DigiKey Part Number | 541-3305-2-ND - Tape & Reel (TR) 541-3305-1-ND - Cut Tape (CT) 541-3305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805500RAZEN00 |
Description | RES SMD 500 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805500RAZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.43200 | $34.32 |
| 25 | $3.18760 | $79.69 |
| 50 | $3.01820 | $150.91 |
| 100 | $2.86400 | $286.40 |
| 250 | $2.68272 | $670.68 |
| 500 | $2.56192 | $1,280.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.62627 | $2,626.27 |
| 2,000 | $2.52460 | $5,049.20 |
| 3,000 | $2.47087 | $7,412.61 |
| 5,000 | $2.40880 | $12,044.00 |
| 7,000 | $2.37114 | $16,597.98 |
| Unit Price without GST: | $4.14000 |
|---|---|
| Unit Price with GST: | $4.76100 |

