
TNPU08054K02BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08054K02BZEN00TR-ND - Tape & Reel (TR) 541-TNPU08054K02BZEN00CT-ND - Cut Tape (CT) 541-TNPU08054K02BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08054K02BZEN00 |
Description | RES SMD 4.02K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08054K02BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.70000 | $27.00 |
| 25 | $2.50600 | $62.65 |
| 50 | $2.37200 | $118.60 |
| 100 | $2.24930 | $224.93 |
| 250 | $2.10468 | $526.17 |
| 500 | $2.00820 | $1,004.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05676 | $2,056.76 |
| 2,000 | $1.97528 | $3,950.56 |
| 3,000 | $1.93217 | $5,796.51 |
| 5,000 | $1.88231 | $9,411.55 |
| 7,000 | $1.85204 | $12,964.28 |
| 10,000 | $1.82205 | $18,220.50 |
| Unit Price without GST: | $3.26000 |
|---|---|
| Unit Price with GST: | $3.74900 |

