


TNPW0402523RBEED | |
---|---|
DigiKey Part Number | TNP523DATR-ND - Tape & Reel (TR) TNP523DACT-ND - Cut Tape (CT) TNP523DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402523RBEED |
Description | RES 523 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402523RBEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35000 | $3.50 |
25 | $0.27760 | $6.94 |
50 | $0.25020 | $12.51 |
100 | $0.22530 | $22.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20804 | $2,080.40 |
20,000 | $0.20674 | $4,134.80 |
30,000 | $0.20606 | $6,181.80 |
50,000 | $0.20529 | $10,264.50 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |