
TNPW0603150RBYEN | |
---|---|
DigiKey Part Number | 541-TNPW0603150RBYENTR-ND - Tape & Reel (TR) 541-TNPW0603150RBYENCT-ND - Cut Tape (CT) 541-TNPW0603150RBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603150RBYEN |
Description | RES 150 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603150RBYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.83600 | $8.36 |
25 | $0.77440 | $19.36 |
50 | $0.73140 | $36.57 |
100 | $0.69200 | $69.20 |
250 | $0.64464 | $161.16 |
500 | $0.61270 | $306.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.55532 | $555.32 |
2,000 | $0.53733 | $1,074.66 |
3,000 | $0.53116 | $1,593.48 |
5,000 | $0.52471 | $2,623.55 |
7,000 | $0.52218 | $3,655.26 |
10,000 | $0.52063 | $5,206.30 |
12,000 | $0.51989 | $6,238.68 |
Unit Price without GST: | $1.01000 |
---|---|
Unit Price with GST: | $1.16150 |