TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603301RBEEA

DigiKey Part Number
541-3647-2-ND - Tape & Reel (TR)
541-3647-1-ND - Cut Tape (CT)
541-3647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603301RBEEA
Description
RES 301 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603301RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,475
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.35300$3.53
25$0.32760$8.19
50$0.30960$15.48
100$0.29260$29.26
250$0.27192$67.98
500$0.25784$128.92
1,000$0.24509$245.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19996$999.80
10,000$0.19850$1,985.00
15,000$0.19774$2,966.10
25,000$0.19688$4,922.00
35,000$0.19636$6,872.60
50,000$0.19585$9,792.50
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300