
| TNPW060330K1BEEN | |
|---|---|
| DigiKey Part Number | 541-3649-2-ND - Tape & Reel (TR) 541-3649-1-ND - Cut Tape (CT) 541-3649-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW060330K1BEEN | 
| Description | RES 30.1K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 30.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW060330K1BEEN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.14000 | $1.14 | 
| 10 | $0.95100 | $9.51 | 
| 25 | $0.88200 | $22.05 | 
| 50 | $0.83340 | $41.67 | 
| 100 | $0.78860 | $78.86 | 
| 250 | $0.73504 | $183.76 | 
| 500 | $0.69892 | $349.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.71354 | $713.54 | 
| 2,000 | $0.68252 | $1,365.04 | 
| 3,000 | $0.66602 | $1,998.06 | 
| 5,000 | $0.64685 | $3,234.25 | 
| 7,000 | $0.63517 | $4,446.19 | 
| 10,000 | $0.62358 | $6,235.80 | 
| 12,000 | $0.61795 | $7,415.40 | 
| 24,000 | $0.59826 | $14,358.24 | 
| 25,000 | $0.59718 | $14,929.50 | 
| Unit Price without GST: | $1.14000 | 
|---|---|
| Unit Price with GST: | $1.31100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand