
TNPW060330K1BEEN | |
|---|---|
DigiKey Part Number | 541-3649-2-ND - Tape & Reel (TR) 541-3649-1-ND - Cut Tape (CT) 541-3649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060330K1BEEN |
Description | RES 30.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060330K1BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.95000 | $9.50 |
| 25 | $0.88120 | $22.03 |
| 50 | $0.83220 | $41.61 |
| 100 | $0.78770 | $78.77 |
| 250 | $0.73408 | $183.52 |
| 500 | $0.69802 | $349.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71354 | $713.54 |
| 2,000 | $0.68252 | $1,365.04 |
| 3,000 | $0.66602 | $1,998.06 |
| 5,000 | $0.64685 | $3,234.25 |
| 7,000 | $0.63517 | $4,446.19 |
| 10,000 | $0.62358 | $6,235.80 |
| 12,000 | $0.61795 | $7,415.40 |
| 24,000 | $0.59826 | $14,358.24 |
| 25,000 | $0.59718 | $14,929.50 |
| Unit Price without GST: | $1.14000 |
|---|---|
| Unit Price with GST: | $1.31100 |

