
TNPW06033K60BEEA | |
---|---|
DigiKey Part Number | 541-3186-2-ND - Tape & Reel (TR) 541-3186-1-ND - Cut Tape (CT) 541-3186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K60BEEA |
Description | RES 3.6K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K60BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35300 | $3.53 |
25 | $0.32760 | $8.19 |
50 | $0.30960 | $15.48 |
100 | $0.29260 | $29.26 |
250 | $0.27192 | $67.98 |
500 | $0.25784 | $128.92 |
1,000 | $0.24509 | $245.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21723 | $1,086.15 |
10,000 | $0.19850 | $1,985.00 |
15,000 | $0.19774 | $2,966.10 |
25,000 | $0.19688 | $4,922.00 |
Unit Price without GST: | $0.42000 |
---|---|
Unit Price with GST: | $0.48300 |