
TNPW060347K5BEEA | |
|---|---|
DigiKey Part Number | 541-2029-2-ND - Tape & Reel (TR) 541-2029-1-ND - Cut Tape (CT) 541-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060347K5BEEA |
Description | RES 47.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060347K5BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35700 | $3.57 |
| 25 | $0.33120 | $8.28 |
| 50 | $0.31300 | $15.65 |
| 100 | $0.28540 | $28.54 |
| 250 | $0.27116 | $67.79 |
| 500 | $0.26068 | $130.34 |
| 1,000 | $0.24779 | $247.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22545 | $1,127.25 |
| 10,000 | $0.22384 | $2,238.40 |
| 15,000 | $0.22300 | $3,345.00 |
| 25,000 | $0.21800 | $5,450.00 |
| 35,000 | $0.21448 | $7,506.80 |
| 50,000 | $0.21099 | $10,549.50 |
| 60,000 | $0.20930 | $12,558.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.49450 |

