
TNPW060347K5BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060347K5BYENTR-ND - Tape & Reel (TR) 541-TNPW060347K5BYENCT-ND - Cut Tape (CT) 541-TNPW060347K5BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060347K5BYEN |
Description | RES 47.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.84500 | $8.45 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.73940 | $36.97 |
| 100 | $0.69960 | $69.96 |
| 250 | $0.65176 | $162.94 |
| 500 | $0.61948 | $309.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59854 | $598.54 |
| 2,000 | $0.57815 | $1,156.30 |
| 3,000 | $0.56891 | $1,706.73 |
| 5,000 | $0.55938 | $2,796.90 |
| 7,000 | $0.55388 | $3,877.16 |
| 10,000 | $0.54842 | $5,484.20 |
| 12,000 | $0.54613 | $6,553.56 |
| 24,000 | $0.52846 | $12,683.04 |
| 25,000 | $0.52749 | $13,187.25 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.17300 |

