
TNPW060347K5BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW060347K5BYENTR-ND - Tape & Reel (TR) 541-TNPW060347K5BYENCT-ND - Cut Tape (CT) 541-TNPW060347K5BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060347K5BYEN |
Description | RES 47.5K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.83600 | $8.36 |
| 25 | $0.77440 | $19.36 |
| 50 | $0.73140 | $36.57 |
| 100 | $0.69200 | $69.20 |
| 250 | $0.64464 | $161.16 |
| 500 | $0.61270 | $306.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55919 | $559.19 |
| 2,000 | $0.54691 | $1,093.82 |
| 3,000 | $0.54359 | $1,630.77 |
| 5,000 | $0.53994 | $2,699.70 |
| 7,000 | $0.53073 | $3,715.11 |
| 10,000 | $0.52916 | $5,291.60 |
| 24,000 | $0.52269 | $12,544.56 |
| 25,000 | $0.52173 | $13,043.25 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.16150 |

