
WSL0603R0150FEA18 | |
---|---|
DigiKey Part Number | WSLL-.015TR-ND - Tape & Reel (TR) WSLL-.015CT-ND - Cut Tape (CT) WSLL-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0150FEA18 |
Description | RES 0.015 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0150FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.021" (0.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.42800 | $14.28 |
25 | $1.22280 | $30.57 |
50 | $1.09400 | $54.70 |
100 | $0.98460 | $98.46 |
250 | $0.86460 | $216.15 |
500 | $0.78956 | $394.78 |
1,000 | $0.72580 | $725.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.07510 | $5,375.50 |
10,000 | $1.01502 | $10,150.20 |
15,000 | $0.98417 | $14,762.55 |
Unit Price without GST: | $2.19000 |
---|---|
Unit Price with GST: | $2.51850 |