WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0200FEA18

DigiKey Part Number
WSLB-.02TR-ND - Tape & Reel (TR)
WSLB-.02CT-ND - Cut Tape (CT)
WSLB-.02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0200FEA18
Description
RES 0.02 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0200FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,078
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.84000$1.84
10$1.19800$11.98
25$1.02480$25.62
50$0.91540$45.77
100$0.82250$82.25
250$0.72064$180.16
500$0.65684$328.42
1,000$0.60266$602.66
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51633$2,581.65
10,000$0.48418$4,841.80
15,000$0.46767$7,015.05
25,000$0.44900$11,225.00
35,000$0.43788$15,325.80
Manufacturers Standard Package
Unit Price without GST:$1.84000
Unit Price with GST:$2.11600