WSL 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0500FEA18

DigiKey Part Number
WSLB-.05TR-ND - Tape & Reel (TR)
WSLB-.05CT-ND - Cut Tape (CT)
WSLB-.05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0500FEA18
Description
RES 0.05 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0500FEA18 Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
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
In-Stock: 25,081
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.58300$15.83
25$1.35680$33.92
50$1.21540$60.77
100$1.09490$109.49
250$0.96288$240.72
500$0.88026$440.13
1,000$0.81005$810.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69880$3,494.00
10,000$0.65716$6,571.60
15,000$0.63578$9,536.70
25,000$0.61159$15,289.75
Manufacturers Standard Package
Unit Price without GST:$2.41000
Unit Price with GST:$2.77150