WSL0603R0100DEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0150FEB

DigiKey Part Number
541-WSL2010R0150FEBTR-ND - Tape & Reel (TR)
541-WSL2010R0150FEBCT-ND - Cut Tape (CT)
541-WSL2010R0150FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0150FEB
Description
RES 0.015 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0150FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.17000$3.17
10$2.09400$20.94
25$1.80120$45.03
50$1.61780$80.89
100$1.46130$146.13
250$1.29004$322.51
500$1.18290$591.45
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15001$1,150.01
2,000$1.06885$2,137.70
3,000$1.02717$3,081.51
5,000$0.98002$4,900.10
7,000$0.95193$6,663.51
10,000$0.92449$9,244.90
12,000$0.91133$10,935.96
Manufacturers Standard Package
Unit Price without GST:$3.17000
Unit Price with GST:$3.64550