
WSL2010R0150FEB | |
---|---|
DigiKey Part Number | 541-WSL2010R0150FEBTR-ND - Tape & Reel (TR) 541-WSL2010R0150FEBCT-ND - Cut Tape (CT) 541-WSL2010R0150FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0150FEB |
Description | RES 0.015 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0150FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.17000 | $3.17 |
10 | $2.09400 | $20.94 |
25 | $1.80120 | $45.03 |
50 | $1.61780 | $80.89 |
100 | $1.46130 | $146.13 |
250 | $1.29004 | $322.51 |
500 | $1.18290 | $591.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.15001 | $1,150.01 |
2,000 | $1.06885 | $2,137.70 |
3,000 | $1.02717 | $3,081.51 |
5,000 | $0.98002 | $4,900.10 |
7,000 | $0.95193 | $6,663.51 |
10,000 | $0.92449 | $9,244.90 |
12,000 | $0.91133 | $10,935.96 |
Unit Price without GST: | $3.17000 |
---|---|
Unit Price with GST: | $3.64550 |