
WSL2010R0250FEB18 | |
---|---|
DigiKey Part Number | 541-WSL2010R0250FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R0250FEB18CT-ND - Cut Tape (CT) 541-WSL2010R0250FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0250FEB18 |
Description | RES 0.025 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0250FEB18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.07000 | $4.07 |
10 | $2.69800 | $26.98 |
25 | $2.32720 | $58.18 |
50 | $2.09480 | $104.74 |
100 | $1.89710 | $189.71 |
250 | $1.68056 | $420.14 |
500 | $1.54512 | $772.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45861 | $1,458.61 |
2,000 | $1.35887 | $2,717.74 |
3,000 | $1.30763 | $3,922.89 |
5,000 | $1.24969 | $6,248.45 |
7,000 | $1.21517 | $8,506.19 |
10,000 | $1.18145 | $11,814.50 |
12,000 | $1.16527 | $13,983.24 |
Unit Price without GST: | $4.07000 |
---|---|
Unit Price with GST: | $4.68050 |