WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0250FEA18

DigiKey Part Number
WSLH-.025TR-ND - Tape & Reel (TR)
WSLH-.025CT-ND - Cut Tape (CT)
WSLH-.025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0250FEA18
Description
RES 0.025 OHM 1% 2W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0250FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,784
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.22000$3.22
10$2.13100$21.31
25$1.83360$45.84
50$1.64680$82.34
100$1.48780$148.78
250$1.31376$328.44
500$1.20484$602.42
1,000$1.11226$1,112.26
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05431$2,108.62
4,000$0.98618$3,944.72
6,000$0.95120$5,707.20
10,000$0.91163$9,116.30
14,000$0.88806$12,432.84
20,000$0.86503$17,300.60
Manufacturers Standard Package
Unit Price without GST:$3.22000
Unit Price with GST:$3.70300