WSL 2816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2816R0300FEH

DigiKey Part Number
WSLK-.03TR-ND - Tape & Reel (TR)
WSLK-.03CT-ND - Cut Tape (CT)
WSLK-.03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2816R0300FEH
Description
RES 0.03 OHM 1% 2W 2816
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2816R0300FEH Models
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 7,627
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.74000$2.74
10$1.79800$17.98
25$1.54440$38.61
50$1.38480$69.24
100$1.24910$124.91
250$1.10032$275.08
500$1.00728$503.64
1,000$0.92822$928.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.87827$1,756.54
4,000$0.82007$3,280.28
6,000$0.79018$4,741.08
10,000$0.75637$7,563.70
14,000$0.73622$10,307.08
20,000$0.71655$14,331.00
24,000$0.70711$16,970.64
Manufacturers Standard Package
Unit Price without GST:$2.74000
Unit Price with GST:$3.15100