
WSL2816R0600FEH | |
|---|---|
DigiKey Part Number | WSLK-.06TR-ND - Tape & Reel (TR) WSLK-.06CT-ND - Cut Tape (CT) WSLK-.06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0600FEH |
Description | RES 0.06 OHM 1% 2W 2816 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0600FEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.32520 | $33.13 |
| 50 | $1.18660 | $59.33 |
| 100 | $1.06890 | $106.89 |
| 250 | $0.93972 | $234.93 |
| 500 | $0.85884 | $429.42 |
| 1,000 | $0.79016 | $790.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74642 | $1,492.84 |
| 4,000 | $0.69586 | $2,783.44 |
| 6,000 | $0.66988 | $4,019.28 |
| 10,000 | $0.64050 | $6,405.00 |
| 14,000 | $0.62300 | $8,722.00 |
| 20,000 | $0.60590 | $12,118.00 |
| 24,000 | $0.59770 | $14,344.80 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.71400 |

