
WSR2R3300FEA | |
|---|---|
DigiKey Part Number | WSRA-.33TR-ND - Tape & Reel (TR) WSRA-.33CT-ND - Cut Tape (CT) WSRA-.33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R3300FEA |
Description | RES 0.33 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R3300FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.02800 | $20.28 |
| 25 | $1.74320 | $43.58 |
| 50 | $1.56500 | $78.25 |
| 100 | $1.41340 | $141.34 |
| 250 | $1.24720 | $311.80 |
| 500 | $1.14318 | $571.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.02959 | $1,544.38 |
| 3,000 | $0.95998 | $2,879.94 |
| 4,500 | $0.92422 | $4,158.99 |
| 7,500 | $0.88378 | $6,628.35 |
| 10,500 | $0.85969 | $9,026.74 |
| 15,000 | $0.83615 | $12,542.25 |
| 18,000 | $0.82486 | $14,847.48 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.53050 |

