
WSR5R3000FEA | |
|---|---|
DigiKey Part Number | 541-WSR5R3000FEATR-ND - Tape & Reel (TR) 541-WSR5R3000FEACT-ND - Cut Tape (CT) 541-WSR5R3000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R3000FEA |
Description | RES 0.3 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.75000 | $4.75 |
| 10 | $3.16500 | $31.65 |
| 25 | $2.73480 | $68.37 |
| 50 | $2.46580 | $123.29 |
| 100 | $2.23680 | $223.68 |
| 250 | $1.98588 | $496.47 |
| 500 | $1.82888 | $914.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.65950 | $2,489.25 |
| 3,000 | $1.55446 | $4,663.38 |
| 4,500 | $1.50052 | $6,752.34 |
| 7,500 | $1.43953 | $10,796.48 |
| 10,500 | $1.40318 | $14,733.39 |
| Unit Price without GST: | $4.75000 |
|---|---|
| Unit Price with GST: | $5.46250 |

