
1.5KE24CA-E3/54 | |
---|---|
DigiKey Part Number | 1.5KE24CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE24CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24CA-E3/54 |
Description | TVS DIODE 20.5VWM 33.2VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.2A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $1.04700 | $10.47 |
100 | $0.80430 | $80.43 |
500 | $0.78816 | $394.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $0.78816 | $1,103.42 |
2,800 | $0.50979 | $1,427.41 |
4,200 | $0.47896 | $2,011.63 |
Unit Price without GST: | $1.05000 |
---|---|
Unit Price with GST: | $1.20750 |