DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE24CA-E3/54

DigiKey Part Number
1.5KE24CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE24CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE24CA-E3/54
Description
TVS DIODE 20.5VWM 33.2VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
45.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.05000$1.05
10$1.04700$10.47
100$0.80430$80.43
500$0.78816$394.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.78816$1,103.42
2,800$0.50979$1,427.41
4,200$0.47896$2,011.63
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.20750