Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C13-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C13-M3_A-08TR-ND - Tape & Reel (TR) 112-BZG03C13-M3_A-08CT-ND - Cut Tape (CT) 112-BZG03C13-M3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C13-M3_A-08 |
Description | DIODE ZENER 13V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±6.54% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 10 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.54% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C13-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C13-HM3_A-08TR-ND | $1.97000 | Parametric Equivalent |
| BZG03C13-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C13-HM3_A-18TR-ND | $1.97000 | Parametric Equivalent |
| BZG03C13-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C13-M3_A-18TR-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 2 | $1.70500 | $3.41 |
| 3 | $1.56333 | $4.69 |
| 5 | $1.41000 | $7.05 |
| 7 | $1.31857 | $9.23 |
| 10 | $1.23000 | $12.30 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |


