Upgrade

BZG05B82-E3-TR3 | |
|---|---|
DigiKey Part Number | BZG05B82-E3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B82-E3-TR3 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±2% Surface Mount DO-214AC |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 62 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B82-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG05B82-M3-18-ND | $0.38731 | Upgrade |

