
BZG05C91-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C91-M3-08GITR-ND - Tape & Reel (TR) BZG05C91-M3-08GICT-ND - Cut Tape (CT) BZG05C91-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C91-M3-08 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±6.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C91-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.47700 | $4.77 |
| 100 | $0.34880 | $34.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.39941 | $599.12 |
| 3,000 | $0.36402 | $1,092.06 |
| 4,500 | $0.34599 | $1,556.96 |
| 7,500 | $0.28500 | $2,137.50 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |

