
V8K202DU-M3/H | |
---|---|
DigiKey Part Number | 112-V8K202DU-M3/HTR-ND - Tape & Reel (TR) 112-V8K202DU-M3/HCT-ND - Cut Tape (CT) 112-V8K202DU-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8K202DU-M3/H |
Description | DIODE ARR SCHOTTKY 200V FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 1.8A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.25900 | $12.59 |
100 | $0.82470 | $82.47 |
500 | $0.63792 | $318.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.50559 | $758.38 |
3,000 | $0.48034 | $1,441.02 |
4,500 | $0.47800 | $2,151.00 |
7,500 | $0.45830 | $3,437.25 |
10,500 | $0.45688 | $4,797.24 |
15,000 | $0.42121 | $6,318.15 |
37,500 | $0.41800 | $15,675.00 |
Unit Price without GST: | $2.02000 |
---|---|
Unit Price with GST: | $2.32300 |