
BZW04-33-E3/54 | |
|---|---|
DigiKey Part Number | 112-BZW04-33-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-33-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-33-E3/54 |
Description | TVS DIODE 33.3VWM 53.9V DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.64600 | $6.46 |
| 100 | $0.43990 | $43.99 |
| 500 | $0.34416 | $172.08 |
| 1,000 | $0.27422 | $274.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.25213 | $1,386.72 |
| 11,000 | $0.22315 | $2,454.65 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.90850 |

