MB6M-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 75,798
Unit Price: $1.43000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole MBM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB6M-E3/45

DigiKey Part Number
MB6M-E3/45GI-ND
Manufacturer
Manufacturer Product Number
MB6M-E3/45
Description
BRIDGE RECT 1P 600V 500MA MBM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole MBM
Datasheet
 Datasheet
EDA/CAD Models
MB6M-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
MBM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes