
MMBD6050-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMBD6050-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMBD6050-HE3_A-08CT-ND - Cut Tape (CT) 112-MMBD6050-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | MMBD6050-HE3_A-08 |
Description | DIODE STANDARD 70V 350MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 350mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.18070 | $18.07 |
| 500 | $0.13272 | $66.36 |
| 1,000 | $0.11716 | $117.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06320 | $189.60 |
| 6,000 | $0.05981 | $358.86 |
| 9,000 | $0.05833 | $524.97 |
| 15,000 | $0.05811 | $871.65 |
| 21,000 | $0.05789 | $1,215.69 |
| 30,000 | $0.05521 | $1,656.30 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |

