
MSMP13A-M3/89A | |
---|---|
DigiKey Part Number | MSMP13A-M3/89AGITR-ND - Tape & Reel (TR) MSMP13A-M3/89AGICT-ND - Cut Tape (CT) MSMP13A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP13A-M3/89A |
Description | TVS DIODE 13VWM 21.5VC DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 7A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.15300 | $1.53 |
100 | $0.10490 | $10.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.06096 | $274.32 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.35650 |